D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
Checking distributor stock and pricing after the page loads.
ITT DEMM9SX-A101 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 9 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | True |