ITT DEMME-9S-F179A-A101 technical specifications.
| Gender | Female |
| Number of Contacts | 9 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Wire Wrap |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMME-9S-F179A-A101 to view detailed technical specifications.
No datasheet is available for this part.