
Standard D-Subminiature connector, male, 9 positions, 2 rows, straight orientation. Features 9 signal contacts with copper alloy, gold-plated construction, rated for 7.5A contact current. Through-hole, panel mount termination with solder cup. Operates from -55°C to 125°C, with 200 mating cycles. Dielectric material is Polycyclohexylenedimethylene, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DEMN-9P-N-K87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEMN-9P-N-K87 technical specifications.
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 200 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D*M |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEMN-9P-N-K87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.