D Subminiature Connector, 9 Contact(s), Male, IDC Terminal, ROHS COMPLIANT
ITT DESF-9P-A191-K87 technical specifications.
| Termination Type | IDC |
| Insulator Material | POLYETHYLENE |
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | Matte Tin (Sn) |
| Mating Contact Row Spacing | 0.112 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.