
Standard D-Subminiature Connector, 9-position, male, straight orientation, IDC termination for 26-28 AWG wire. Features copper alloy contacts with gold plating, rated for 1.5A and 780V AC max. Operates from -55°C to 125°C, with a UL94 V-0 flammability rating and RoHS compliance. Dielectric material is Polycyclohexylenedimethylene.
Sign in to ask questions about the ITT DESF-9P-K87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DESF-9P-K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1.5A |
| Dielectric Material | Polycyclohexylenedimethylene |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 780V |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D*SF |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DESF-9P-K87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
