Connector; D-sub; Rectangular; DSF; E; 9; Rec; A197
ITT DESFE9SA197 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Orientation | Straight |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for ITT DESFE9SA197 to view detailed technical specifications.
No datasheet is available for this part.