This 9-contact shielded signal connector features a copper alloy contact material with gold plating and a maximum operating temperature of 125°C. The connector is rated for 5A and is available in bulk packaging. It is RoHS compliant and suitable for use in a variety of applications. The connector is designed for panel or free-hanging mounting and has a straight orientation.
Sign in to ask questions about the ITT DEU-9P-K87 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEU-9P-K87 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D*U |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DEU-9P-K87 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.