Sign in to ask questions about the ITT DEU-9P-K87-F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEU-9P-K87-F0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Nylon |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel, Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D*U |
| Shell Size | E |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for ITT DEU-9P-K87-F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
