
This D-Subminiature connector features a 9-position, 2-row design with a current rating of 5A and a maximum operating temperature of 125°C. It is suitable for panel and cable mounting and has a gold-plated copper alloy contact. The connector is made from glass with a UL94 V-0 flammability rating and is not radiation hardened. It is not RoHS compliant.
Sign in to ask questions about the ITT DEU9P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEU9P technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Dielectric Material | Glass |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DEU9P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
