
This 9-position 2-row receptacle connector features a steel body and nylon dielectric material. It is designed for signal contacts and can withstand 500 mating cycles. The operating temperature range is from -65°C to 125°C. The connector is available in bulk packaging and is not Reach SVHC compliant.
Sign in to ask questions about the ITT DEUE9SA197F0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEUE9SA197F0 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| Gender | Receptacle |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*U |
| RoHS | Compliant |
Download the complete datasheet for ITT DEUE9SA197F0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.