This D-Subminiature receptacle connector features a steel body with gold-plated contacts and a shielded design. It has a current rating of 5A and is suitable for operating temperatures between -65°C and 125°C. The connector is available in bulk packaging and is designed for panel or free-hanging mounting.
Sign in to ask questions about the ITT DEUF9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEUF9S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D*U |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DEUF9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.