This 9-position D-Subminiature receptacle connector features a steel body with a thermoplastic dielectric material and gold-plated copper alloy contacts. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS and SVHC non-compliant and is available in bulk packaging. It can accommodate wire gauges from 20AWG to 28AWG.
Sign in to ask questions about the ITT DEY9S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DEY9S technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Dielectric Material | Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | ORIGINAL D |
| Termination | Solder |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DEY9S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.