This SPST switch features a silver contact material and silver plating, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a maximum voltage rating of 48V DC and is designed for panel mount applications. The switch is available in bulk packaging and is not radiation hardened or RoHS compliant.
ITT DF52J11S115QF technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
No datasheet is available for this part.