This 6A DPST switch features a silver contact plating and a nylon actuator with a black housing. It has a maximum operating temperature range of -20°C to 85°C and a DC rated voltage of 48V. The switch is designed for panel mounting and has a quick connect termination.
ITT DF62J12P215QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | DF |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
No datasheet is available for this part.