Switch Rocker OFF ON ON SPDT Quick Connect Curved Rocker 16A 250VAC 372.85VA
ITT DF72J11P215QF technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.