
156-contact male rack and panel connector with straight orientation and a 2.54mm pitch. Features gold-plated copper alloy contacts, a thermoplastic body with rubber insulation, and a 5A current rating. Operates within a temperature range of -55°C to 105°C and has a 1.2kV voltage rating. Designed for panel mounting with crimp termination for wire gauges 18AWG to 42AWG. RoHS compliant and UL94 V-1 flammability rated.
ITT DL1-156P technical specifications.
| Body Material | Rubber |
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 77.91mm |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 108mm |
| Material | Thermoplastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 24.9mm |
| Wire Gauge (Max) | 42AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DL1-156P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
