Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Series | DL |
| RoHS | Compliant |