The ITT DL1-156PW-4A is a 6-row, 156-position wire wrap connector with a black color and gold contact plating. It has a flammability rating of UL94 V-0 and operates between -55°C and 105°C. The connector is designed for panel mount applications and is packaged in bulk.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Termination | Wire Wrap |
| RoHS | Compliant |