
Rectangular connector with 156 positions and 6 rows, featuring a 2.54mm pitch. Straight, through-hole mount design with solder termination. Constructed with a black copper alloy contact material and gold plating, rated for a maximum current of 5A. Operates across a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating.
ITT DL1-156PW6A technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.9mm |
| Flammability Rating | UL94 V-0 |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DL1-156PW6A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.