
156-position, 6-row rectangular receptacle connector with 2.54mm pitch and straight orientation. Features gold-plated copper contacts, a 5A current rating, and a 1.2kV voltage rating. Constructed from black thermoplastic with UL94 V-1 flammability rating, suitable for panel mounting. Operates within a -55°C to 105°C temperature range and accepts 42AWG wire.
Sign in to ask questions about the ITT DL1-156R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DL1-156R technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.32mm |
| Flammability Rating | UL94 V-1 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 108mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 24.9mm |
| Wire/Cable Gauge | 42AWG |
| RoHS | Compliant |
Download the complete datasheet for ITT DL1-156R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
