
This ITT DL1-156RW6 connector features a copper alloy contact material with gold plating, supporting up to 5A of current. It measures 108mm in length and 24.9mm in depth, with a 2.54mm pitch and straight orientation. The RoHS compliant connector is designed for through-hole mounting and can operate within a temperature range of -55°C to 105°C.
ITT DL1-156RW6 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 24.9mm |
| Gender | Female |
| Length | 108mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.