96-position, 8-row male rack and panel connector with straight orientation and crimp termination. Features gold-plated copper alloy contacts rated for 5A current and 1.2kV voltage. Constructed from black thermoplastic with a UL94 V-1 flammability rating, operating within a -55°C to 105°C temperature range. This lead-free, RoHS-compliant component is designed for panel mounting.
ITT DL2-96P technical specifications.
| Color | Black |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 62.29mm |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 65.8mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 28.12mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DL2-96P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
