
This 96-position rectangular rack and panel connector features a copper alloy contact material with gold plating, suitable for panel and through-hole mounting. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and has a flammability rating of UL94 V-1. It is available in bulk packaging with a pitch of 2.54mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DL2-96PW6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 28.12mm |
| Flammability Rating | UL94 V-1 |
| Length | 65.8mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DL2-96PW6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
