The DL2-96RW-4B is a high-density, zero insertion force (ZIF) rectangular receptacle from the ITT Cannon DL series. It features 96 positions arranged in 8 rows with a 2.54mm (0.100 inch) pitch. The connector is designed for long mating life, rated for up to 10,000 cycles without performance loss, making it suitable for medical, industrial, and automated test equipment applications. This specific model utilizes wire wrap (square post) termination and features gold-plated copper alloy contacts (50 micro-inches) within a black glass-filled thermoplastic insulator. The DL series is characterized by its cam-actuated mating mechanism, which allows for effortless coupling and uncoupling with high pin counts.
Checking distributor stock and pricing after the page loads.
ITT DL2-96RW-4B technical specifications.
| Number of Positions | 96 |
| Number of Rows | 8 |
| Pitch | 2.54mm |
| Current Rating | 5A |
| Voltage Rating | 1200VAC |
| Termination Style | Wire Wrap |
| Contact Plating | 50µin |
| Mating Cycles | 10000cycles |
| Operating Temperature Range | -55 to +105°C |
| Insulation Resistance | 5000MΩ |
| Contact Resistance | 15mΩ |
| Mounting Type | Panel Mount |
| Housing Material | Glass-filled Thermoplastic |
| Flammability Rating | UL 94 V-1 |
| RoHS | Compliant |
| REACH | SVHC Free |
No datasheet is available for this part.