
The DL3-60P connector is a thermoplastic, black, UL94 V-1 rated, male connector designed for panel mounting. It features a 60-position, 6-row, straight configuration with a 2.54mm pitch. This rectangular connector is suitable for a wide range of applications and can operate within a temperature range of -55°C to 105°C. The DL3-60P is compliant with RoHS regulations but not with Reach SVHC. It is available in bulk packaging for convenient use.
ITT DL3-60P technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Flammability Rating | UL94 V-1 |
| Gender | Male |
| Material | Thermoplastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| RoHS | Compliant |
Download the complete datasheet for ITT DL3-60P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
