
60-position, 6-row panel mount connector with gold contact plating. Features a UL94 V-1 flammability rating and operates within a temperature range of -55°C to 105°C. Termination is via solder, and the component is RoHS compliant.
ITT DL3-60RW6B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-1 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DL3-60RW6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
