
This 260-position rectangular rack and panel connector has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features gold contact plating and is lead free. The connector is rated for 1.2kV and 5A, and is available in a 10-row configuration with a width of 35mm and a length of 108mm. It is packaged in bulk and is compliant with RoHS regulations.
ITT DL5-260R technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 20.32mm |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 108mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DL |
| Termination | Crimp |
| Voltage Rating | 1.2kV |
| Width | 35mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DL5-260R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
