
156-contact female receptacle for rack and panel applications. Features gold-plated contacts and a straight, panel-mount orientation with a solder termination. Operates across a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. This RoHS compliant component is organized into 6 rows and 26 columns with a 0.1-inch pitch.
Sign in to ask questions about the ITT DLM1-156RW6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DLM1-156RW6B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Columns | 26 |
| Number of Contacts | 156 |
| Number of Positions | 156 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM1-156RW6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
