260-contact, female rack and panel connector with straight, through-hole panel mount orientation. Features gold-plated contacts, solder termination, and a 2.54mm pitch across 10 rows and 26 columns. Rated for 5A maximum current and operates within a -55°C to 105°C temperature range. This RoHS compliant receptacle boasts a UL94 V-0 flammability rating and a black color.
Sign in to ask questions about the ITT DLM5-260RW6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DLM5-260RW6B technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Columns | 26 |
| Number of Contacts | 260 |
| Number of Positions | 260 |
| Number of Rows | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DLM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT DLM5-260RW6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.