This 360-position rectangular connector features a shielded design and is rated for 5A. It has a flammability rating of UL94 V-0 and is available in bulk packaging. The connector is not RoHS compliant and has a gold contact plating. It is suitable for use in temperatures ranging from -55°C to 105°C and is designed for board mount applications.
Sign in to ask questions about the ITT DLM6-360RW6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DLM6-360RW6B technical specifications.
| Contact Plating | Gold |
| Current Rating | 5A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Board |
| Number of Positions | 360 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DLM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT DLM6-360RW6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.