
This female socket contact is made from copper with a gold plating and has a maximum current rating of 40A. It can operate within a temperature range of -55°C to 125°C. The contact is designed for cable mount applications and is available in bulk packaging. The product is RoHS compliant but does not meet Reach SVHC requirements.
Checking distributor stock and pricing after the page loads.
ITT DM130341-4 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 5.84mm |
| Gender | Female |
| Length | 20.93mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |