The ITT DM537421 is a female coaxial contact with a maximum current rating of 5A and an operating temperature range of -55°C to 125°C. It features a copper alloy contact material with a gold plating and is designed for crimp termination. The contact is unshielded and not radiation hardened, with a straight orientation and loose piece packaging.
Checking distributor stock and pricing after the page loads.
ITT DM537421 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Coaxial |
| Gender | Female |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
