The ITT DM53744-1 is a 15-contact female socket with a copper alloy contact material and gold, palladium nickel plating. It is designed for cable mounting and has a maximum current rating of 40A. The socket is unshielded and has a termination of solder. It is available in bulk packaging and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Palladium Nickel |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 9mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
