
This female socket contact is designed for high-current applications, with a maximum rating of 40A. It features a gold-plated copper alloy contact and is suitable for use with 8AWG cable. The contact is shielded and has a straight orientation, making it suitable for a variety of applications. The contact is RoHS compliant and has a operating temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Gender | Female |
| Length | 21.74mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |