The Combo D Female Socket Connector is a cable-mounted connector with a current rating of 10A and a wire/cable gauge of 16AWG. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and features a female socket contact type with a gold plating. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 10A |
| Gender | Female |
| Length | 21.74mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |