Contact PIN 8 Size Solder RA Thru-Hole Loose
Checking distributor stock and pricing after the page loads.
ITT DM53745-104 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 40A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |