Contact PIN 8 Size Solder ST Thru-Hole Loose
Checking distributor stock and pricing after the page loads.
ITT DM53745-110 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Compliant |