Contact PIN 8 Size Solder RA Thru-Hole Loose
Checking distributor stock and pricing after the page loads.
ITT DM53745-120 technical specifications.
| Contact Plating | Gold |
| Contact Type | Male Pin, Right Angle |
| Gender | Male |
| Series | Combo D® |
| Termination | Solder |
| RoHS | Compliant |