
Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG Loose
Checking distributor stock and pricing after the page loads.
ITT DM53745-27 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Mount | Termination |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
