The Combo D male pin contact is a copper alloy contact with a gold plating, rated for 40A and operating within -55°C to 125°C. It is designed for cable mount applications and features a straight orientation. This contact is compliant with RoHS regulations but not Reach SVHC compliant. It is available in bulk packaging and has an unshielded termination with a solder connection.
Checking distributor stock and pricing after the page loads.
ITT DM53745-28 technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Length | 22mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Combo D® |
| Shielding | Unshielded |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
