Contact PIN 8 Size Solder Cup ST Cable Mount 8AWG Loose
Checking distributor stock and pricing after the page loads.
ITT DM53745-72 technical specifications.
| Package/Case | SOD |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Combo D® |
| Termination | Solder |
| Wire/Cable Gauge | 8AWG |
| RoHS | Not Compliant |