Contact PIN 8 Size Solder Cup ST Cable Mount 12AWG Loose
Checking distributor stock and pricing after the page loads.
ITT DM53745-77 technical specifications.
| Contact Type | Power |
| Gender | PIN |
| Termination Method | Solder Cup |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 20A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |