ITT DPA24C234 PE technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 22/2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPA24C234 PE to view detailed technical specifications.
No datasheet is available for this part.