Conn Rack and Panel PIN 32 POS Solder ST Panel Mount
Checking distributor stock and pricing after the page loads.
ITT DPA3234 PB technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Panel Mount |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.