Conn Rack and Panel SKT 101 POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 101 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mounting | Panel Mount |
| Shell Material | Die Cast Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |