The DPKB-161SK-7 is a rack and panel connector with 161 SKT contacts, suitable for crimp termination. It has a straight body orientation and is made of die cast aluminum alloy. Operating temperature range is from -65°C to 200°C. This connector is designed for panel mount applications.
ITT DPKB-161SK-7 technical specifications.
| Type | Rack and Panel |
| Contact Gender | SKT |
| Number of Contacts | 161 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mounting | Panel Mount |
| Shell Material | Die Cast Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.