This 71-contact PIN rectangular connector features crimp termination and is designed for use in rack and panel applications. It has a straight body orientation and is constructed from die cast aluminum alloy. The connector is rated for operation between -65°C and 200°C.
ITT DPKB-71C15PY-7 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 71 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mounting | Panel Mount |
| Shell Material | Die Cast Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPKB-71C15PY-7 to view detailed technical specifications.
No datasheet is available for this part.