Conn Rack and Panel PIN 71 POS Crimp ST Panel Mount
ITT DPKB-71PH-7 technical specifications.
| Type | Rack and Panel |
| Contact Gender | PIN |
| Number of Contacts | 71 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Mounting | Panel Mount |
| Shell Material | Die Cast Aluminum Alloy |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for ITT DPKB-71PH-7 to view detailed technical specifications.
No datasheet is available for this part.