Conn Rack and Panel ARINC 404 SKT/SKT 26Signal/40Signal POS Crimp ST Panel Mount
ITT DPX2MA-26S40S-33B-3901 technical specifications.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT DPX2MA-26S40S-33B-3901 to view detailed technical specifications.
No datasheet is available for this part.