Conn Rack and Panel ARINC 404 SKT/SKT 40Signal/26Signal POS Crimp ST Panel Mount
Checking distributor stock and pricing after the page loads.
| Package/Case | 404 |
| Gender | Male |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |